Similar

ESD8V0R1B02ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD8V0R1B02ELSE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD8V0R1B02ELSE6327XTSA1 |
Description | TVS DIODE 14VWM 28V PGTSSLP22 |
Customer Reference | |
Detailed Description | 28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD217B102ELE6327XTMA1 | Infineon Technologies | 67,792 | ESD217B102ELE6327XTMA1CT-ND | ¥61.00000 | Similar |


