
ESD217B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD217B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD217B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD217B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD217B102ELE6327XTMA1 |
Description | TVS DIODE 14VWM 29V PGTSLP219 |
Customer Reference | |
Detailed Description | 29V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | ESD217B102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 29V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥24.80000 | ¥248 |
| 100 | ¥11.47000 | ¥1,147 |
| 500 | ¥11.13400 | ¥5,567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥8.33013 | ¥124,952 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

