
SCC15AN | |
---|---|
DigiKey Part Number | SCC15AN-ND |
Manufacturer | |
Manufacturer Product Number | SCC15AN |
Description | SENSOR 15PSIA 0.19" .095V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 40 mV ~ 95 mV 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 40 mV ~ 95 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |