
NSCSHHN015PAUNV | |
---|---|
DigiKey Part Number | 480-6402-ND |
Manufacturer | |
Manufacturer Product Number | NSCSHHN015PAUNV |
Description | SENSOR 15PSIA 0.16" .075V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 75 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 75 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.16" (3.94mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥5,693.12000 | ¥569,312 |
Unit Price without JCT: | ¥5,693.12000 |
---|---|
Unit Price with JCT: | ¥6,262.43200 |