
BZE6-2RQ62 | |
---|---|
DigiKey Part Number | 480-3895-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-2RQ62 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 56 ~ 141gf | |
Release Force | 57gf | |
Operating Position | - | |
Pretravel | 0.718" (18.2mm) | |
Differential Travel | 0.229" (5.8mm) | |
Overtravel | 0.838" (21.3mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥20,284.80000 | ¥202,848 |
Unit Price without JCT: | ¥20,284.80000 |
---|---|
Unit Price with JCT: | ¥22,313.28000 |