ZE-QCL-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE-QCL-2S

DigiKey Part Number
Z10670-ND
Manufacturer
Manufacturer Product Number
ZE-QCL-2S
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Adjustable Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Force
153gf
Release Force
45gf
Operating Position
-
Pretravel
0.591" (15.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.866" (22.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 238
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥14,857.00000¥14,857
10¥12,300.30000¥123,003
25¥11,409.08000¥285,227
50¥10,777.46000¥538,873
100¥10,270.91000¥1,027,091
Manufacturers Standard Package
Unit Price without JCT:¥14,857.00000
Unit Price with JCT:¥16,342.70000