
3100U 00031432 | |
---|---|
DigiKey Part Number | 480-6158-ND |
Manufacturer | |
Manufacturer Product Number | 3100U 00031432 |
Description | THERMOSTAT 10DEG C SPST-NC CYL |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NC Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 50°F (10°C) | |
Reset Temperature | 30°F (-1°C) | |
Current Rating - AC | 1.5A (240V), 6A (120V) | |
Current Rating - DC | - | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |