
C53GAB050A-035Y | |
---|---|
DigiKey Part Number | C53GAB050A-035Y-ND |
Manufacturer | |
Manufacturer Product Number | C53GAB050A-035Y |
Description | THERMOSTAT 10DEG C SPST-NC CYL |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 50°F (10°C) | |
Reset Temperature | 35°F (1.7°C) | |
Current Rating - AC | 3A (240V), 5A (120V) | |
Current Rating - DC | 1.5A (48V), 3A (24V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |