Parametric Equivalent
Similar

ZX62M-B-5P(01) | |
|---|---|
DigiKey Part Number | H11680TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZX62M-B-5P(01) |
Description | CONN RCPT USB2.0 MICRO B SMD |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62M-B-5P(01) Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX62M-B-5P(30) | Hirose Electric Co Ltd | 5,669 | H125273CT-ND | ¥135.00000 | Parametric Equivalent |
| USB3070-30-A | GCT | 802 | 2073-USB3070-30-ACT-ND | ¥106.00000 | Similar |






