
USB3070-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3070-30-ATR-ND - Tape & Reel (TR) 2073-USB3070-30-ACT-ND - Cut Tape (CT) 2073-USB3070-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3070-30-A |
Description | MICRO B SKT, MID MOUNT-SMT, R/A, |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3070-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥87.70000 | ¥877 |
| 25 | ¥82.20000 | ¥2,055 |
| 50 | ¥78.28000 | ¥3,914 |
| 100 | ¥74.56000 | ¥7,456 |
| 250 | ¥69.87600 | ¥17,469 |
| 500 | ¥66.53600 | ¥33,268 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |






