



FH12A-24S-0.5SH(55) | |
---|---|
DigiKey Part Number | HFK124TR-ND - Tape & Reel (TR) HFK124CT-ND - Cut Tape (CT) HFK124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-24S-0.5SH(55) |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-24S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥262.00000 | ¥262 |
10 | ¥222.80000 | ¥2,228 |
25 | ¥208.88000 | ¥5,222 |
50 | ¥198.88000 | ¥9,944 |
100 | ¥189.37000 | ¥18,937 |
250 | ¥177.49600 | ¥44,374 |
500 | ¥169.02400 | ¥84,512 |
1,000 | ¥160.95600 | ¥160,956 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥163.74450 | ¥327,489 |
4,000 | ¥155.93425 | ¥623,737 |
6,000 | ¥151.54050 | ¥909,243 |
10,000 | ¥146.18210 | ¥1,461,821 |
Unit Price without JCT: | ¥262.00000 |
---|---|
Unit Price with JCT: | ¥288.20000 |