Similar

EX80-54(50)P(30) | |
|---|---|
DigiKey Part Number | EX80-54(50)P(30)-ND |
Manufacturer | |
Manufacturer Product Number | EX80-54(50)P(30) |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | EX80-54(50)P(30) Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.614" (15.60mm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX80-54(50)P(70) | Hirose Electric Co Ltd | 246 | 26-EX80-54(50)P(70)-ND | ¥3,694.00000 | Similar |


