54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX80-54(50)P(70)

DigiKey Part Number
26-EX80-54(50)P(70)-ND
Manufacturer
Manufacturer Product Number
EX80-54(50)P(70)
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
EX80-54(50)P(70) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.614" (15.60mm)
Number of Positions
54
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,694.00000¥3,694
70¥2,736.57143¥191,560
140¥2,606.05000¥364,847
560¥2,363.51250¥1,323,567
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,694.00000
Unit Price with JCT:¥4,063.40000