
1456RL3BKBU | |
|---|---|
DigiKey Part Number | HM3136-ND |
Manufacturer | |
Manufacturer Product Number | 1456RL3BKBU |
Description | CONSOLE ALUM 17.12"L X 11.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 17.120" L x 11.610" W (434.85mm x 294.89mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456RL3BKBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 11.610" W (434.85mm x 294.89mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 199in² (1284cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,188.00000 | ¥11,188 |
| 5 | ¥9,437.60000 | ¥47,188 |
| 10 | ¥8,776.40000 | ¥87,764 |
| 25 | ¥7,977.44000 | ¥199,436 |
| 50 | ¥7,787.60000 | ¥389,380 |
| Unit Price without JCT: | ¥11,188.00000 |
|---|---|
| Unit Price with JCT: | ¥12,306.80000 |












