Console Metal, Aluminum Blue, White Slanted Top 17.120" L x 11.610" W (434.85mm x 294.89mm) X 3.210" (81.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456RL3WHBU

DigiKey Part Number
HM3137-ND
Manufacturer
Manufacturer Product Number
1456RL3WHBU
Description
CONSOLE ALUM 17.12"L X 11.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Blue, White Slanted Top 17.120" L x 11.610" W (434.85mm x 294.89mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1456RL3WHBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
17.120" L x 11.610" W (434.85mm x 294.89mm)
Height
3.210" (81.53mm)
Area (L x W)
199in² (1284cm²)
Design
Slanted Top
Material
Color
Blue, White
Thickness
0.081" (2.06mm)
Features
Slope, 15°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥11,188.00000¥11,188
5¥9,437.60000¥47,188
10¥8,776.40000¥87,764
25¥7,977.44000¥199,436
50¥7,787.60000¥389,380
Manufacturers Standard Package
Unit Price without JCT:¥11,188.00000
Unit Price with JCT:¥12,306.80000
Alternate Color
CONSOLE ALUM 17.12"L X 11.61"W
In-Stock: 2
Unit Price: ¥11,188.00000