Similar
Similar
Parametric Equivalent

NC7SP02L6X | |
|---|---|
DigiKey Part Number | NC7SP02L6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SP02L6X |
Description | IC GATE NOR 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP02L6X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02GM,115 | Nexperia USA Inc. | 5 | 1727-74AUP1G02GM,115CT-ND | ¥43.00000 | Similar |
| 74AUP1G02GM,132 | Nexperia USA Inc. | 3,939 | 1727-74AUP1G02GM,132CT-ND | ¥43.00000 | Similar |
| NC7SP02L6X | Rochester Electronics, LLC | 170,190 | 2156-NC7SP02L6X-ND | ¥34.82018 | Parametric Equivalent |



