IR958-8C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥13.28667
Datasheet
Infrared (IR) Emitter 950nm 1.2V 50mA 25° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR958-8C

DigiKey Part Number
1080-1092-ND
Manufacturer
Manufacturer Product Number
IR958-8C
Description
EMITTER IR 950NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.2V 50mA 25° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
25°
Orientation
Side View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole, Right Angle
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes