Image for IR968-8C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR968-8C

DigiKey Part Number
1080-IR968-8CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR968-8C
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 25° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
25°
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥13.28667¥39,860
Unit Price without JCT:¥13.28667
Unit Price with JCT:¥14.61534