Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XG-2102CA 156.2500M-LGPNL3 | |
|---|---|
DigiKey Part Number | 114-XG-2102CA156.2500M-LGPNL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 156.2500M-LGPNL3 |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG-2102CA 156.25000M-LGPA | EPSON | 0 | XG-2102CA156.25000M-LGPA-ND | ¥1,358.65000 | Parametric Equivalent |
| XG-2102CA 156.2500M-LGPAL0 | EPSON | 0 | XG-2102CA156.2500M-LGPAL0-ND | ¥527.96500 | Parametric Equivalent |
| XG-2102CA 156.2500M-LGPAL3 | EPSON | 356 | SER4065CT-ND | ¥1,697.00000 | Parametric Equivalent |
| XG-2102CA 156.2500M-LGPN | EPSON | 0 | XG-2102CA156.2500M-LGPN-ND | ¥1,358.65000 | Parametric Equivalent |
| XG-2102CA 156.2500M-LGPNL0 | EPSON | 0 | 114-XG-2102CA156.2500M-LGPNL0TR-ND | ¥522.97300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,165.32800 | ¥291,332 |
| Unit Price without JCT: | ¥1,165.32800 |
|---|---|
| Unit Price with JCT: | ¥1,281.86080 |


