
XG-2102CA 156.2500M-LGPAL3 | |
|---|---|
DigiKey Part Number | SER4065TR-ND - Tape & Reel (TR) SER4065CT-ND - Cut Tape (CT) SER4065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 156.2500M-LGPAL3 |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,697.00000 | ¥1,697 |
| 10 | ¥1,473.90000 | ¥14,739 |
| 25 | ¥1,393.96000 | ¥34,849 |
| 50 | ¥1,336.40000 | ¥66,820 |
| 100 | ¥1,327.26000 | ¥132,726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,211.93200 | ¥302,983 |
| 500 | ¥1,162.06200 | ¥581,031 |
| 750 | ¥1,133.86933 | ¥850,402 |
| 1,250 | ¥1,099.36000 | ¥1,374,200 |
| Unit Price without JCT: | ¥1,697.00000 |
|---|---|
| Unit Price with JCT: | ¥1,866.70000 |

