Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 16.0000MB-AG3 | |
|---|---|
DigiKey Part Number | FA-23816.0000MB-AG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-AG3 |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MB-AG3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MA30X-AG0 | EPSON | 0 | SER4205CT-ND | ¥73.00000 | Parametric Equivalent |
| FA-238 16.0000MA30X-AG5 | EPSON | 0 | FA-23816.0000MA30X-AG5-ND | ¥47.83667 | Parametric Equivalent |
| FA-238 16.0000MB-AG0 | EPSON | 0 | FA-23816.0000MB-AG0-ND | ¥48.38700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥133.94400 | ¥33,486 |
| Unit Price without JCT: | ¥133.94400 |
|---|---|
| Unit Price with JCT: | ¥147.33840 |


