B59970C0080A051 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 3,209
Unit Price: ¥273.00000
Datasheet
Ceramic PTC Resettable Fuse 80V 90 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 80V 90 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59970C0080A051

DigiKey Part Number
B59970C0080A051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59970C0080A051
Description
PTC RESET FUSE 80V 90MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 90 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
80V
Current - Hold (Ih) (Max)
90 mA
Current - Trip (It)
190 mA
Current - Max
3 A
Resistance - 25°C (Typ)
9.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia x 0.138" T (9.00mm x 3.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes