


B59970C0080A070 | |
|---|---|
DigiKey Part Number | 495-75311-ND |
Manufacturer | |
Manufacturer Product Number | B59970C0080A070 |
Description | PTC RESET FUSE 80V 90MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 90 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59970C0080A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 90 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 3 A | |
Resistance - 25°C (Typ) | 9.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥272.00000 | ¥272 |
| 5 | ¥225.20000 | ¥1,126 |
| 10 | ¥207.80000 | ¥2,078 |
| 50 | ¥172.40000 | ¥8,620 |
| 100 | ¥159.07000 | ¥15,907 |
| 250 | ¥142.94000 | ¥35,735 |
| 500 | ¥131.79000 | ¥65,895 |
| 1,000 | ¥121.45900 | ¥121,459 |
| 5,000 | ¥104.24840 | ¥521,242 |
| Unit Price without JCT: | ¥272.00000 |
|---|---|
| Unit Price with JCT: | ¥299.20000 |

