B43630B9227M000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: ¥718.29231
Datasheet

Parametric Equivalent


TDK
In Stock: 360
Unit Price: ¥1,177.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥524.14615
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥433.28000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥536.87000
Datasheet

Upgrade


Rubycon
In Stock: 136
Unit Price: ¥1,070.00000
Datasheet

Upgrade


Rubycon
In Stock: 2,886
Unit Price: ¥1,042.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥491.50000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥1,193.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥528.43500
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥551.41000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥585.72000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥498.45000
Datasheet

Upgrade


Chemi-Con
In Stock: 16
Unit Price: ¥2,081.00000
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630B9227M000

DigiKey Part Number
495-77482-ND
Manufacturer
Manufacturer Product Number
B43630B9227M000
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
470mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.41 A @ 100 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
520¥638.85577¥332,205
Unit Price without JCT:¥638.85577
Unit Price with JCT:¥702.74135