B41896C5127M008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 487
Unit Price: ¥58.71000
Datasheet
Image for B41896C5127M008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896C5127M008

DigiKey Part Number
495-B41896C5127M008-ND
Manufacturer
Manufacturer Product Number
B41896C5127M008
Description
CAP ALUM 25V POLAR
Customer Reference
Detailed Description
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.789Ohm @ 120Hz 2500 Hrs @ 125°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1.789Ohm @ 120Hz
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
573 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes