120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV350ETC121MH12S

DigiKey Part Number
565-ELXV350ETC121MH12SCT-ND - Cut Tape (CT)
565-ELXV350ETC121MH12STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV350ETC121MH12S
Description
CAP ALUM 120UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
166 mA @ 120 Hz
Ripple Current @ High Frequency
415 mA @ 100 kHz
Impedance
200 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥105.00000¥105
10¥65.80000¥658
50¥49.00000¥2,450
100¥43.66000¥4,366
Unit Price without JCT:¥105.00000
Unit Price with JCT:¥115.50000