Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32653A3334K000 | |
|---|---|
DigiKey Part Number | B32653A3334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A3334K000 |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A3334K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q6334K000 | TDK | 0 | B32523Q6334K000-ND | ¥58.65903 | Parametric Equivalent |
| B32523Q6334K189 | TDK | 0 | B32523Q6334K189-ND | ¥63.49357 | Parametric Equivalent |
| B32523Q6334K289 | TDK | 0 | B32523Q6334K289-ND | ¥63.61103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | ¥73.25035 | ¥210,961 |
| Unit Price without JCT: | ¥73.25035 |
|---|---|
| Unit Price with JCT: | ¥80.57539 |


