Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32523Q6334K289 | |
|---|---|
DigiKey Part Number | B32523Q6334K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32523Q6334K289 |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6334K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q6334K000 | TDK | 0 | B32523Q6334K000-ND | ¥58.65903 | Parametric Equivalent |
| B32523Q6334K189 | TDK | 0 | B32523Q6334K189-ND | ¥63.49357 | Parametric Equivalent |
| B32673Z4334K000 | TDK | 0 | B32673Z4334K000-ND | ¥67.90347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,720 | ¥63.61103 | ¥173,022 |
| Unit Price without JCT: | ¥63.61103 |
|---|---|
| Unit Price with JCT: | ¥69.97213 |



