
C1326.21.03 | |
|---|---|
DigiKey Part Number | C1326R-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1326.21.03 |
Description | TEST LEAD 20AWG 1500V RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 1500V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1500V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.25300 | ¥23,253 |
| Unit Price without JCT: | ¥23.25300 |
|---|---|
| Unit Price with JCT: | ¥25.57830 |


