20 AWG Test Lead Wire 41/36 Black 1500V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1326.21.01

DigiKey Part Number
C1326B-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1326.21.01
Description
TEST LEAD 20AWG 1500V BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 41/36 Black 1500V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
1000.0' (304.8m)
Voltage
1500V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
1,000¥29.41200¥29,412
Manufacturers Standard Package
Unit Price without JCT:¥29.41200
Unit Price with JCT:¥32.35320
Alternate Color
TEST LEAD 20AWG 1500V RED
In-Stock: 0
Unit Price: ¥23.25300