627-025-010-259 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥179.73667
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥192.53000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥217.89000
Datasheet
Image for 627-025-010-259 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-025-010-259

DigiKey Part Number
151-627-025-010-259-ND
Manufacturer
Manufacturer Product Number
627-025-010-259
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
627-025-010-259 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
EDAC Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Board Side (4-40)
Packaging
Tray
Features
Grounding Indents, Shielded
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 85°C
Number of Positions
25
Dielectric Material
Polyester Thermoplastic
Number of Rows
2
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
627-025-010-052EDAC Inc.0151-627-025-010-052-ND¥179.73667Parametric Equivalent
627-025-010-059EDAC Inc.0151-627-025-010-059-ND¥192.53000Parametric Equivalent
627-025-010-252EDAC Inc.0151-627-025-010-252-ND¥217.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
300¥272.76667¥81,830
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥272.76667
Unit Price with JCT:¥300.04334