Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

627-025-010-252 | |
|---|---|
DigiKey Part Number | 151-627-025-010-252-ND |
Manufacturer | |
Manufacturer Product Number | 627-025-010-252 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 627-025-010-252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | Grounding Indents, Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyester Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥217.47667 | ¥65,243 |
| Unit Price without JCT: | ¥217.47667 |
|---|---|
| Unit Price with JCT: | ¥239.22434 |

