ECXV-L37C2M-200.000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: ¥993.50000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2,699.27000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2,773.22200
Datasheet
200 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECXV-L37C2M-200.000

DigiKey Part Number
50-ECXV-L37C2M-200.000-ND
Manufacturer
Manufacturer Product Number
ECXV-L37C2M-200.000
Description
XTAL OSC VCXO 200MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECXV-L37C2M-200.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±90ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVDS
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECXV-L27C2M-200.000ECS Inc.050-ECXV-L27C2M-200.000-ND¥993.50000Similar
377LB5C2000TCTS-Frequency Controls0377LB5C2000T-ND¥2,699.27000Parametric Equivalent
377LB6C2000TCTS-Frequency Controls0377LB6C2000T-ND¥2,773.22200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Strip
QuantityUnit PriceExt Price
10¥993.50000¥9,935
Manufacturers Standard Package
Unit Price without JCT:¥993.50000
Unit Price with JCT:¥1,092.85000