Parametric Equivalent
Parametric Equivalent

ECXV-L27C2M-200.000 | |
|---|---|
DigiKey Part Number | 50-ECXV-L27C2M-200.000-ND |
Manufacturer | |
Manufacturer Product Number | ECXV-L27C2M-200.000 |
Description | XTAL OSC VCXO 200MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECXV-L27C2M-200.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±90ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 18mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 377NB5C2000T | CTS-Frequency Controls | 0 | 377NB5C2000T-ND | ¥2,699.27000 | Parametric Equivalent |
| 377NB6C2000T | CTS-Frequency Controls | 0 | 377NB6C2000T-ND | ¥2,773.22200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥993.50000 | ¥9,935 |
| Unit Price without JCT: | ¥993.50000 |
|---|---|
| Unit Price with JCT: | ¥1,092.85000 |


