MFR Recommended

ECS-200-20-20B-TR | |
|---|---|
DigiKey Part Number | ECS-200-20-20B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-20B-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-20B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.067" (1.70mm) |


