20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-20BM-DP

DigiKey Part Number
50-ECS-200-20-20BM-DPTR-ND - Tape & Reel (TR)
50-ECS-200-20-20BM-DPCT-ND - Cut Tape (CT)
50-ECS-200-20-20BM-DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-20BM-DP
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,762
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥270.00000¥270
10¥235.40000¥2,354
25¥222.52000¥5,563
50¥213.34000¥10,667
100¥204.52000¥20,452
250¥193.40800¥48,352
500¥185.41200¥92,706
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥177.75100¥177,751
2,000¥170.41100¥340,822
3,000¥166.26200¥498,786
5,000¥161.18200¥805,910
7,000¥157.92214¥1,105,455
10,000¥154.54070¥1,545,407
Manufacturers Standard Package
Unit Price without JCT:¥270.00000
Unit Price with JCT:¥297.00000