Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-160-18-33-AEL-TR | |
|---|---|
DigiKey Part Number | XC2933TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33-AEL-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33-AEL-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-20-36-AEL-TR | ECS Inc. | 0 | XC3007CT-ND | ¥91.00000 | Similar |
| ECS-160-18-33-AEM-TR | ECS Inc. | 247 | XC2934CT-ND | ¥83.00000 | Parametric Equivalent |
| ECS-160-18-33-AEN-TR | ECS Inc. | 12,373 | XC2623CT-ND | ¥71.00000 | Parametric Equivalent |
| ECS-160-18-33-AEN-TR3 | ECS Inc. | 3,336 | 50-ECS-160-18-33-AEN-TR3CT-ND | ¥65.00000 | Parametric Equivalent |
| ECS-160-18-33-JEM-TR | ECS Inc. | 3,218 | XC2625CT-ND | ¥81.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.04700 | ¥55,047 |
| Unit Price without JCT: | ¥55.04700 |
|---|---|
| Unit Price with JCT: | ¥60.55170 |




