16 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB16000P0FPSCC

DigiKey Part Number
478-CX3225SB16000P0FPSCCTR-ND - Tape & Reel (TR)
478-CX3225SB16000P0FPSCCCT-ND - Cut Tape (CT)
478-CX3225SB16000P0FPSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB16000P0FPSCC
Description
3.2MM X 2.5MM CRYSTAL 16MHZ 18PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥98.00000¥98
10¥84.80000¥848
25¥80.24000¥2,006
50¥76.92000¥3,846
100¥73.74000¥7,374
250¥69.72400¥17,431
500¥66.84000¥33,420
1,000¥64.07500¥64,075
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥59.92600¥179,778
6,000¥57.44867¥344,692
9,000¥56.04811¥504,433
15,000¥54.33313¥814,997
21,000¥53.23281¥1,117,889
30,000¥52.09093¥1,562,728
Manufacturers Standard Package
Unit Price without JCT:¥98.00000
Unit Price with JCT:¥107.80000