Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECS-135.60-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2561TR-ND - Tape & Reel (TR) XC2561CT-ND - Cut Tape (CT) XC2561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.60-10-30B-CKM-TR |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.60-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-135.6-8-30B-CKM | ECS Inc. | 0 | XC1838TR-ND | ¥106.79100 | Similar |
| 7M-13.560MEEQ-T | TXC CORPORATION | 11,741 | 887-1318-1-ND | ¥184.00000 | Similar |
| ABM8W-13.5600MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-14016-1-ND | ¥83.00000 | Similar |
| ABM8W-13.5600MHZ-8-B1U-T3 | Abracon LLC | 3,793 | 535-14018-1-ND | ¥83.00000 | Similar |
| Q 13,56-JXS32-10-10/10-WA-LF | Jauch Quartz | 0 | Q13,56-JXS32-10-10/10-WA-LF-ND | ¥70.06600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥141.40000 | ¥1,414 |
| 25 | ¥133.76000 | ¥3,344 |
| 50 | ¥128.20000 | ¥6,410 |
| 100 | ¥122.88000 | ¥12,288 |
| 250 | ¥116.20400 | ¥29,051 |
| 500 | ¥111.39800 | ¥55,699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥106.79100 | ¥106,791 |
| 2,000 | ¥102.37700 | ¥204,754 |
| 3,000 | ¥99.88100 | ¥299,643 |
| 5,000 | ¥96.82440 | ¥484,122 |
| 7,000 | ¥94.86400 | ¥664,048 |
| 10,000 | ¥92.82940 | ¥928,294 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |





