
7M-13.560MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1318-2-ND - Tape & Reel (TR) 887-1318-1-ND - Cut Tape (CT) 887-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-13.560MEEQ-T |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-13.560MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥160.50000 | ¥1,605 |
| 25 | ¥151.84000 | ¥3,796 |
| 50 | ¥145.58000 | ¥7,279 |
| 100 | ¥139.55000 | ¥13,955 |
| 250 | ¥131.96000 | ¥32,990 |
| 500 | ¥126.50000 | ¥63,250 |
| 1,000 | ¥121.27100 | ¥121,271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥113.42667 | ¥340,280 |
| 6,000 | ¥108.74500 | ¥652,470 |
| 9,000 | ¥106.09767 | ¥954,879 |
| 15,000 | ¥102.85727 | ¥1,542,859 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

