EB2532YA12-30.000M TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 120,000
Unit Price: ¥50.26300
Datasheet

Similar


Abracon LLC
In Stock: 2,782
Unit Price: ¥209.00000
Datasheet

Similar


Abracon LLC
In Stock: 1,846
Unit Price: ¥221.00000
Datasheet

Similar


ECS Inc.
In Stock: 2,566
Unit Price: ¥101.00000
Datasheet

Similar


ECS Inc.
In Stock: 12,399
Unit Price: ¥113.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥80.04567
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥60.53767
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥64.88000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 184
Unit Price: ¥76.00000
Datasheet

Parametric Equivalent


ILSI
In Stock: 1,761
Unit Price: ¥118.00000
Datasheet
30 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532YA12-30.000M TR

DigiKey Part Number
2773-EB2532YA12-30.000MTR-ND - Tape & Reel (TR)
2773-EB2532YA12-30.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB2532YA12-30.000M TR
Description
CRYSTAL 30.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥75.28367¥225,851
Manufacturers Standard Package
Unit Price without JCT:¥75.28367
Unit Price with JCT:¥82.81204