
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥102.00000 | ¥1,020 |
| 25 | ¥96.44000 | ¥2,411 |
| 50 | ¥92.46000 | ¥4,623 |
| 100 | ¥88.63000 | ¥8,863 |
| 250 | ¥83.81600 | ¥20,954 |
| 500 | ¥80.34800 | ¥40,174 |
| 1,000 | ¥77.02400 | ¥77,024 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

