Direct
Similar
Similar
Similar



BK/GDA-315MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-315MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-315MA |
Description | FUSE CERAMIC 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.01 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,097.04000 | ¥109,704 |
| Unit Price without JCT: | ¥1,097.04000 |
|---|---|
| Unit Price with JCT: | ¥1,206.74400 |








