
0216.315HXP | |
|---|---|
DigiKey Part Number | F2361-ND |
Manufacturer | |
Manufacturer Product Number | 0216.315HXP |
Description | FUSE CERAMIC 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.01 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.85 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥369.00000 | ¥369 |
| 5 | ¥305.80000 | ¥1,529 |
| 10 | ¥282.30000 | ¥2,823 |
| 50 | ¥234.22000 | ¥11,711 |
| 100 | ¥216.06000 | ¥21,606 |
| 300 | ¥190.02333 | ¥57,007 |
| 500 | ¥178.95600 | ¥89,478 |
| 1,000 | ¥164.88900 | ¥164,889 |
| 5,000 | ¥154.90560 | ¥774,528 |
| Unit Price without JCT: | ¥369.00000 |
|---|---|
| Unit Price with JCT: | ¥405.90000 |














