Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBAF13 | |
|---|---|
DigiKey Part Number | 5730-XBAF13-ND |
Manufacturer | |
Manufacturer Product Number | XBAF13 |
Description | INS FER,IEC-XB SER,YEL,#10 AWG W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 11.94mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥89.70000 | ¥897 |
| 100 | ¥76.21000 | ¥7,621 |
| 1,000 | ¥64.76900 | ¥64,769 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |










