FID1012M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥1,831.37000
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 107,007
Unit Price: ¥50.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,494
Unit Price: ¥53.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 5,747
Unit Price: ¥101.00000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 442
Unit Price: ¥60.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5,684
Unit Price: ¥66.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 37,999
Unit Price: ¥40.00000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 10
Unit Price: ¥1,564.00000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: ¥90.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 43,424
Unit Price: ¥116.00000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: ¥106.00000
Datasheet
Image for FID1012M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1012M

DigiKey Part Number
1920-FID1012M-ND
Manufacturer
Manufacturer Product Number
FID1012M
Description
WIRE CONNECTOR,10AWG/6.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
20¥387.20000¥7,744
Manufacturers Standard Package
Unit Price without JCT:¥387.20000
Unit Price with JCT:¥425.92000