CAT6A-015WH-FUTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: ¥3,997.00000
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 0
Unit Price: ¥3,990.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥10,817.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥8,819.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥16,575.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥9,012.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥13,094.00000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-015WH-FUTP

DigiKey Part Number
4627-CAT6A-015WH-FUTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-015WH-FUTP
Description
CAT6A FUTP CMR CMG 26AWG 15' WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥1,762.00000¥1,762
10¥1,496.80000¥14,968
25¥1,403.08000¥35,077
50¥1,336.06000¥66,803
100¥1,272.28000¥127,228
250¥1,192.67600¥298,169
500¥1,135.79600¥567,898
1,000¥1,081.65200¥1,081,652
Manufacturers Standard Package
Unit Price without JCT:¥1,762.00000
Unit Price with JCT:¥1,938.20000