Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APWHT-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695APWHT-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APWHT-15 |
Description | RJ45 CAT6A F/UTP 23SLD CMP WHT 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,544.00000 | ¥16,544 |
| Unit Price without JCT: | ¥16,544.00000 |
|---|---|
| Unit Price with JCT: | ¥18,198.40000 |





