
ZMM75 | |
|---|---|
DigiKey Part Number | 4878-ZMM75CT-ND - Cut Tape (CT) 4878-ZMM75DKR-ND - Digi-Reel® 4878-ZMM75TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM75 |
Description | DIODE ZENER 75V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM75 Models |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM75 | Diotec Semiconductor | 2,192 | 4878-ZMM75CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.84000 | ¥171 |
| 100 | ¥5.72000 | ¥572 |
| 250 | ¥5.16400 | ¥1,291 |
| 500 | ¥4.84000 | ¥2,420 |
| 1,000 | ¥4.56700 | ¥4,567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥7.24640 | ¥18,116 |
| 5,000 | ¥6.45760 | ¥32,288 |
| 7,500 | ¥6.05520 | ¥45,414 |
| 12,500 | ¥5.60216 | ¥70,027 |
| 17,500 | ¥5.33360 | ¥93,338 |
| 25,000 | ¥5.07252 | ¥126,813 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

