
DB25-14 | |
|---|---|
DigiKey Part Number | 4878-DB25-14-ND |
Manufacturer | |
Manufacturer Product Number | DB25-14 |
Description | BRIDGE RECT 3PHASE 1.4KV 25A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB25-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥988.18000 | ¥49,409 |
| Unit Price without JCT: | ¥988.18000 |
|---|---|
| Unit Price with JCT: | ¥1,086.99800 |


